The TDA8705T is a dual analog-to-digital converter with a nominal supply voltage of 5V and an analog input voltage maximum of 2.7V. It features 28 terminals and operates over a commercial temperature range from 0 to 70 degrees Celsius. The device is available in a 28-pin R-PDSO-G28 package, measuring 7.5mm in width and 17.9mm in length.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.9 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 6 |
| Converter Type | ADC, PROPRIETARY METHOD |
| Analog Input Voltage-Max | 2.7 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |