NXP TDA8706AM/C3,518 technical specifications.
| Package/Case | SOT-340 |
| Conversion Rate | 40MS/s |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 73mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of Converters | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 36mW |
| Radiation Hardening | No |
| Resolution | 6b |
| RoHS Compliant | Yes |
| Sampling Rate | 40000000S/s |
| RoHS | Compliant |
Download the complete datasheet for NXP TDA8706AM/C3,518 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
