The TDA8709AT is a commercial-grade, dual-function IC with 28 terminals, operating within a temperature range of 0 to 70°C. It has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V, with a maximum supply current of 30mA. The IC is packaged in a 28-pin SOP package with dimensions of 7.5mm in width and 17.9mm in length. It is designed for use in commercial applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.9 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 30 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |