The TDA8716 is a 24-pin DIP analog-to-digital converter with 8-bit resolution. It operates over a commercial temperature range of 0 to 70 degrees Celsius. The device features a proprietary conversion method and a maximum analog input voltage of 0 volts. The TDA8716 is available in a 24-pin DIP package, which is suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Number of Bits | 8 |
| Converter Type | ADC, PROPRIETARY METHOD |
| Analog Input Voltage-Max | 0 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |