The TDA8732 is a commercial temperature IC with 20 terminals and a dual terminal position. It operates within a temperature range of 0 to 70 degrees Celsius. The IC has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. It is packaged in a 0.300 inch plastic DIP-20 case with a pin count of 20.
NXP TDA8732 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Width | 7.62 |
| Length | 26.73 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.