Sign in to ask questions about the NXP TDA8763AM/3/C4,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP TDA8763AM/3/C4,112 technical specifications.
| Package/Case | SSOP |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sampling Rate | 30000000S/s |
| RoHS | Compliant |
Download the complete datasheet for NXP TDA8763AM/3/C4,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.