Sign in to ask questions about the NXP TDA8763AM/3/C5,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP TDA8763AM/3/C5,118 technical specifications.
| Number of Bits | 10 |
| Number of Converters | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Sampling Rate | 30000000S/s |
| RoHS | Not Compliant |
Download the complete datasheet for NXP TDA8763AM/3/C5,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.