
The TDA8763AM/4/C4,118 is an analog-to-digital converter with a conversion rate of 40MS/s and a resolution of 10 bits. It operates within a temperature range of -40°C to 85°C and is packaged in a SOT-341 case. The device has a maximum power dissipation of 247mW and a power consumption of 175mW. It is not RoHS compliant.
Sign in to ask questions about the NXP TDA8763AM/4/C4,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP TDA8763AM/4/C4,118 technical specifications.
| Package/Case | SOT-341 |
| Conversion Rate | 40MS/s |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 247mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 175mW |
| Resolution | 10b |
| RoHS Compliant | No |
| Sampling Rate | 40000000S/s |
| Signal to Noise Ratio (SNR) | 58dB |
| RoHS | Not Compliant |
Download the complete datasheet for NXP TDA8763AM/4/C4,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.