
The TDA8763AM/5/C4,112 is a 10-bit analog-to-digital converter with a conversion rate of 50MS/s. It operates in a parallel interface and is packaged in a SOT-341 package. The device can handle a maximum power dissipation of 247mW and is powered by a supply voltage between 4.75V and 5.25V. The TDA8763AM/5/C4,112 is designed to operate within a temperature range of -40°C to 85°C. It is not RoHS compliant.
Sign in to ask questions about the NXP TDA8763AM/5/C4,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP TDA8763AM/5/C4,112 technical specifications.
| Package/Case | SOT-341 |
| Conversion Rate | 50MS/s |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 247mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Power Consumption | 175mW |
| Resolution | 10b |
| RoHS Compliant | No |
| Sampling Rate | 50000000S/s |
| Signal to Noise Ratio (SNR) | 58dB |
| RoHS | Not Compliant |
Download the complete datasheet for NXP TDA8763AM/5/C4,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
