The TDA8763AM4DB-T is a 10-bit analog-to-digital converter with a conversion rate of 40000KS/s. It is packaged in a SOT-341 package and is lead-free. The device operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 247mW. It is available in quantities of 1000 units per reel. The TDA8763AM4DB-T is RoHS compliant.
NXP TDA8763AM4DB-T technical specifications.
| Package/Case | SOT-341 |
| Conversion Rate | 40000KS/s |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 247mW |
| Number of Bits | 10 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.