The TDA8763AM5DB is a 10-bit analog-to-digital converter with a conversion rate of 50KS/s. It is packaged in a lead-free SOT-341 package and operates over a temperature range of -40°C to 85°C. The device has a maximum power dissipation of 247mW and is RoHS compliant.
NXP TDA8763AM5DB technical specifications.
| Package/Case | SOT-341 |
| Conversion Rate | 50000KS/s |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 247mW |
| Number of Bits | 10 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.