The TDA8763AM5DB-T is a 10-bit analog-to-digital converter with a conversion rate of 50,000 kilosamples per second. It is packaged in a lead-free SOT-341 package and is rated for operation between -40°C and 85°C. The device has a maximum power dissipation of 247 milliwatts. It is available in tape and reel packaging with a quantity of 1000 units per reel.
NXP TDA8763AM5DB-T technical specifications.
| Package/Case | SOT-341 |
| Conversion Rate | 50000KS/s |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 247mW |
| Number of Bits | 10 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.