
10-bit, 40Msps Delta-Sigma Analog-to-Digital Converter (ADC) featuring a single-channel, single-ended voltage input. This general-purpose IC utilizes a parallel digital interface and requires an external voltage reference. Packaged in a 28-pin SSOP (Shrink Small Outline Package) with gull-wing leads, it supports surface mount assembly on PCBs. Operating within a temperature range of -40°C to 85°C, the plastic package measures 10.4mm x 5.4mm x 1.8mm with a 0.65mm pin pitch.
Sign in to ask questions about the NXP TDA8763M/4/C4,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP TDA8763M/4/C4,118 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SSOP |
| Package Description | Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 28 |
| PCB | 28 |
| Package Length (mm) | 10.4(Max) |
| Package Width (mm) | 5.4(Max) |
| Package Height (mm) | 1.8(Max) |
| Seated Plane Height (mm) | 2(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-150AH |
| Converter Type | General Purpose |
| Architecture | Delta-Sigma |
| Resolution | 10bit |
| Sampling Rate | 40Msps |
| Digital Interface Type | Parallel |
| Number of ADCs | 1 |
| Voltage Reference | External |
| Input Type | Voltage |
| Input Signal Type | Single-Ended |
| Number of Input Channels | 1 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | H1R01 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for NXP TDA8763M/4/C4,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.