
The TDA8766G/C1,118 is a single-channel analog-to-digital converter with a conversion rate of 20MS/s and a resolution of 10 bits. It operates from a 3.3V supply voltage and is packaged in a SOT-401 case. The device is RoHS compliant and suitable for use in temperatures ranging from -20°C to 75°C. The TDA8766G/C1,118 is available in tape and reel packaging with 2000 units per reel.
Sign in to ask questions about the NXP TDA8766G/C1,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP TDA8766G/C1,118 technical specifications.
| Package/Case | SOT-401 |
| Conversion Rate | 20MS/s |
| Input Type | SINGLE-ENDED |
| Interface | Parallel |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 73mW |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 20000000S/s |
| Signal to Noise Ratio (SNR) | 60dB |
| RoHS | Compliant |
Download the complete datasheet for NXP TDA8766G/C1,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
