Sign in to ask questions about the NXP TDA8766G/C1,151 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP TDA8766G/C1,151 technical specifications.
| Package/Case | LQFP |
| Interface | Parallel |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Sampling Rate | 20000000S/s |
| RoHS | Compliant |
Download the complete datasheet for NXP TDA8766G/C1,151 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
