NXP TDA8771AH/C1,557 technical specifications.
| Package/Case | QFP |
| Interface | Parallel |
| Number of Bits | 8 |
| Number of Converters | 3 |
| RoHS Compliant | No |
| Settling Time | 50ns |
| RoHS | Not Compliant |
Download the complete datasheet for NXP TDA8771AH/C1,557 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
