The TDA8777HL/24/C1,15 is a 10-bit digital-to-analog converter with three channels, operating at a conversion rate of 240MS/s. It features an integral nonlinearity of 1.8LSB and is available in a LQFP package. The device is RoHS compliant and operates within a temperature range of 0°C to 70°C, with a supply voltage range of 3V to 3.6V.
NXP TDA8777HL/24/C1,15 technical specifications.
| Package/Case | LQFP |
| Conversion Rate | 240MS/s |
| Integral Nonlinearity (INL) | 1.8LSB |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Bits | 10 |
| Number of Converters | 3 |
| Package Quantity | 250 |
| Packaging | Tray |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 240MS/s |
| RoHS | Compliant |
Download the complete datasheet for NXP TDA8777HL/24/C1,15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.