NXP TDA8777HL/33/C1,15 technical specifications.
| Package/Case | SOT-313 |
| Interface | Parallel |
| Lead Free | Lead Free |
| Number of Bits | 10 |
| Number of Converters | 3 |
| Package Quantity | 250 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP TDA8777HL/33/C1,15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.