The TDA8798HL is a dual 8-bit analog-to-digital converter with a commercial temperature grade and a nominal supply voltage of 3.3V. It features a quad terminal position and a JEDEC package code of S-PQFP-G64. The device operates over a temperature range of 0 to 70°C and has a maximum analog input voltage of 2.95V. The TDA8798HL is packaged in a 10 x 10 mm, 1.40 mm height, plastic LQFP-64 package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 64 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Pin Count | 64 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Number of Bits | 8 |
| Converter Type | ADC, PROPRIETARY METHOD |
| Analog Input Voltage-Max | 2.95 |
| Analog Input Voltage-Min | 2.2 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |