The TDA8822M/C1 is a specialized IC from NXP, featuring 24 terminals in a SSOP package. It operates within a temperature range of -20 to 85°C and has a maximum supply voltage of 5.5V and minimum of 4.5V. The device has a maximum supply current of 72mA.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 5.3 |
| Length | 8.2 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 72 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |