
The TDA8920BJ/N2,112 is a dual supply audio amplifier with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum output power of 210W and a supply current of 50mA. The amplifier is lead free and RoHS compliant. It is available in a through hole package with a package quantity of 18 per rail/tube packaging.
Sign in to ask questions about the NXP TDA8920BJ/N2,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP TDA8920BJ/N2,112 technical specifications.
| Dual Supply Voltage | 27V |
| Gain | 36dB |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 30V |
| Min Dual Supply Voltage | 12.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 210W |
| Mount | Through Hole |
| Operating Supply Voltage | -30V |
| Output Power | 210W |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| Supply Type | Dual |
| Voltage Gain | 36dB |
| RoHS | Compliant |
Download the complete datasheet for NXP TDA8920BJ/N2,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
