The NXP TDA8920CTH is a dual-channel audio amplifier IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features 24 terminals and a dual terminal position. The device is packaged in a plastic HSOP-24 package and has a pin count of 24. It operates within a supply voltage range of 12.5V to 32.5V and has two channels. The TDA8920CTH is classified as an industrial temperature-grade device.
NXP TDA8920CTH technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 11 |
| Length | 15.9 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 32.5 |
| Supply Voltage-Min (Vsup) | 12.5 |
| Number of Channels | 2 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP TDA8920CTH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.