
IC AMP AUDIO PWR 240W D 24HSOP
NXP TDA8924TH/N2,118 technical specifications.
| Package/Case | HSOP |
| Gain | 28dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 240W |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Quiescent Current | 100mA |
| RoHS | Compliant |
No datasheet is available for this part.
