
NXP TDA8931T technical specifications.
| Package/Case | SOT-163 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.5W |
| Max Supply Voltage | 35V |
| Min Supply Voltage | 12V |
| Number of Channels | 1 |
| Operating Supply Voltage | 22V |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Quiescent Current | 20mA |
| Response Time | 0.12us |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP TDA8931T to view detailed technical specifications.
No datasheet is available for this part.
