
The TDA8932BT is a dual audio amplifier from NXP, featuring a gain of 36dB and an output power of 55W. It operates within a temperature range of -40°C to 85°C and can handle a maximum supply voltage of 36V. The device is packaged in a SOIC-32 package and is available in quantities of 24. It is compliant with RoHS regulations and has a supply current of 600uA.
Sign in to ask questions about the NXP TDA8932BT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP TDA8932BT technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 11V |
| Gain | 36dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5W |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 10V |
| Operating Supply Voltage | 22V |
| Output Power | 55W |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 600uA |
| Supply Type | Single, Dual |
| RoHS | Compliant |
Download the complete datasheet for NXP TDA8932BT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
