
The NXP TDA8932BT/N2,112 is a dual audio amplifier with a maximum output power of 55W and a maximum supply voltage of 36V. It operates over a temperature range of -40°C to 85°C and is available in a surface mount SO package. The amplifier is RoHS compliant and has a gain of 36dB. It can be powered by a single or dual supply voltage and has a maximum supply current of 145mA.
Sign in to ask questions about the NXP TDA8932BT/N2,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP TDA8932BT/N2,112 technical specifications.
| Package/Case | SO |
| Dual Supply Voltage | 11V |
| Gain | 36dB |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 55W |
| Max Power Dissipation | 5W |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 22V |
| Output Power | 55W |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 145mA |
| Supply Type | Single, Dual |
| Voltage Gain | 36dB |
| RoHS | Compliant |
Download the complete datasheet for NXP TDA8932BT/N2,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
