
IC 55 W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO32, 6.10 MM, 0.65 MM PITCH, PLASTIC, MO-153, SOT-549-1, HTSSOP-32, Audio/Video Amplifier
Sign in to ask questions about the NXP TDA8932BTW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP TDA8932BTW technical specifications.
| Package/Case | HTSSOP |
| Dual Supply Voltage | 11V |
| Gain | 36dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5W |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 10V |
| Operating Supply Voltage | 22V |
| Output Power | 55W |
| Package Quantity | 44 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 600uA |
| Supply Type | Single, Dual |
| RoHS | Compliant |
Download the complete datasheet for NXP TDA8932BTW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
