
The NXP TDA8932BTW/N2,112 is a dual-supply audio amplifier with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates on a supply voltage between 10V and 36V, with a maximum supply voltage of 36V. The amplifier has a maximum output power of 55W and a power dissipation of 5W. It is available in an HTSSOP package and is RoHS compliant.
Sign in to ask questions about the NXP TDA8932BTW/N2,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP TDA8932BTW/N2,112 technical specifications.
| Package/Case | HTSSOP |
| Dual Supply Voltage | 11V |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 55W |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Operating Supply Voltage | 22V |
| Package Quantity | 44 |
| Packaging | Rail/Tube |
| Power Dissipation | 5W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 195uA |
| Voltage Gain | 36dB |
| RoHS | Compliant |
Download the complete datasheet for NXP TDA8932BTW/N2,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
