
The NXP TDA8932BTW/N2,118 is a dual supply audio amplifier with a gain of 36dB and a maximum output power of 55W. It operates over a temperature range of -40°C to 85°C and is available in a surface mount HTSSOP EP package. The amplifier is RoHS compliant and suitable for use in audio applications where a high gain and low power dissipation are required.
Sign in to ask questions about the NXP TDA8932BTW/N2,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP TDA8932BTW/N2,118 technical specifications.
| Package/Case | HTSSOP EP |
| Dual Supply Voltage | 11V |
| Gain | 36dB |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 55W |
| Max Power Dissipation | 5W |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Operating Supply Voltage | 22V |
| Output Power | 55W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 5W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 195uA |
| Supply Type | Single, Dual |
| Voltage Gain | 36dB |
| RoHS | Compliant |
Download the complete datasheet for NXP TDA8932BTW/N2,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
