
The TDA8932T is a dual-supply audio amplifier from NXP, operating over a temperature range of -40°C to 85°C. It features a gain of 36dB and a maximum power dissipation of 5W. The device is packaged in a SOIC-24 package and is available in quantities of 24. The amplifier is designed for use in audio applications and is not RoHS compliant.
NXP TDA8932T technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 11V |
| Gain | 36dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5W |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 10V |
| Operating Supply Voltage | 22V |
| Output Power | 50W |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| Quiescent Current | 40mA |
| RoHS Compliant | No |
| Supply Type | Single, Dual |
| RoHS | Not Compliant |
No datasheet is available for this part.
