The TDA8932T-T is a dual supply voltage audio amplifier from NXP, operating between 10V and 36V with a gain of 36dB. It can handle up to 50W of output power and has a maximum power dissipation of 5W. The amplifier is packaged in a SOIC package and is lead free. It is designed to operate within a temperature range of -40°C to 85°C.
NXP TDA8932T-T technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 11V |
| Gain | 36dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5W |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 10V |
| Operating Supply Voltage | 22V |
| Output Power | 50W |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 40mA |
| Supply Type | Single, Dual |
| RoHS | Compliant |
No datasheet is available for this part.