
The TDA8933T/N1,112 is a 36V 32W audio amplifier from NXP with a gain of 36dB. It operates over a temperature range of -40°C to 85°C and is supplied in a SO package for surface mount applications. The amplifier is RoHS compliant and has a maximum supply voltage of 36V and a maximum power dissipation of 5W.
Sign in to ask questions about the NXP TDA8933T/N1,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP TDA8933T/N1,112 technical specifications.
| Package/Case | SO |
| Dual Supply Voltage | 12.5V |
| Gain | 36dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 32W |
| Max Power Dissipation | 5W |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Operating Supply Voltage | 25V |
| Output Power | 32W |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 600uA |
| Supply Type | Single, Dual |
| RoHS | Compliant |
Download the complete datasheet for NXP TDA8933T/N1,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
