The TDA8943SF is an industrial-grade audio amplifier from NXP, designed for use in a wide range of applications. It operates within a temperature range of -40°C to 85°C and has a single terminal position. The device is powered by a supply voltage between 6V and 18V, with a maximum supply current of 22mA. The TDA8943SF is available in a plastic SIP-9 package, suitable for surface mount applications.
NXP TDA8943SF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 9 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T9 |
| Pin Count | 9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 6 |
| Supply Current-Max | 22 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.