
The TDA8946AJ/N2,112 is a 30dB audio amplifier with a maximum output power of 15W and a supply voltage range of 4.5V to 18V. It operates within a temperature range of -40°C to 85°C and is available in a through hole mount package. The amplifier is not RoHS compliant, but its packaging is in rail/Tube format with a quantity of 552 units per package.
Sign in to ask questions about the NXP TDA8946AJ/N2,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP TDA8946AJ/N2,112 technical specifications.
| Gain | 30dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 15W |
| Max Power Dissipation | 28W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Output Power | 15W |
| Package Quantity | 552 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for NXP TDA8946AJ/N2,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
