
The TDA8947J/N3,112 is an audio amplifier with a voltage gain of 32dB. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 9V and 26V. The amplifier has a maximum output power of 29W and a maximum power dissipation of 69W. It is available in a 17-pin SOT-243-1 package and is packaged in a rail or tube format. The device is lead-free and RoHS compliant.
Sign in to ask questions about the NXP TDA8947J/N3,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP TDA8947J/N3,112 technical specifications.
| Gain | 32dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 29W |
| Max Power Dissipation | 69W |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 9V |
| Mount | Through Hole |
| Operating Supply Voltage | 18V |
| Output Power | 29W |
| Package Quantity | 23 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Voltage Gain | 32dB |
| RoHS | Compliant |
Download the complete datasheet for NXP TDA8947J/N3,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
