The TDA8950TH is an industrial-grade, single-channel audio amplifier from NXP. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 12.5V and 40V. The device is packaged in a plastic HSOP-24 package, measuring 11mm in width and 15.9mm in length. It features 24 terminals and a dual terminal position.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP TDA8950TH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 11 |
| Length | 15.9 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 40 |
| Supply Voltage-Min (Vsup) | 12.5 |
| Number of Channels | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP TDA8950TH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.