Checking distributor stock and pricing after the page loads.
| Load Impedance | 4R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Output Power | 150W |
| Reach SVHC Compliant | Yes |
| Resistance | 4R |
| RoHS Compliant | Yes |
| RoHS | Compliant |