
The TDA8954J/N1,112 is a Class-D audio amplifier in a DBS23P package, suitable for speaker applications. It features a maximum output current of 12,000 mA and operates over a temperature range of -40°C to 85°C. The amplifier accepts differential input signals and can produce either differential or single-ended output signals, with the option for 1-channel mono or 2-channel stereo operation.
NXP TDA8954J/N1,112 technical specifications.
| Package/Case | DBS23P |
| Pin Count | 23 |
| PCB | 23 |
| Package Length (mm) | 30.4(Max) |
| Package Width (mm) | 4.6(Max) |
| Package Height (mm) | 12.2(Max) |
| Seated Plane Height (mm) | 16.9(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Function | Speaker |
| Amplifier Type | Class-D |
| Input Signal Type | Differential |
| Output Signal Type | Differential|Single |
| Output Type | 1-Channel Mono|2-Channel Stereo |
| Maximum Output Current | 12000(Min)mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | H1R01 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8542330001 |
| Schedule B | 8542330000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP TDA8954J/N1,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.