Sign in to ask questions about the NXP TDA8954TH/N1,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP TDA8954TH/N1,112 technical specifications.
| Package/Case | HSOP |
| Max Dual Supply Voltage | 42.5V |
| Min Dual Supply Voltage | 12.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 420W |
| Mount | Surface Mount |
| Package Quantity | 720 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Voltage Gain | 36dB |
| RoHS | Compliant |
Download the complete datasheet for NXP TDA8954TH/N1,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
