Sign in to ask questions about the NXP TDA8954TH/N1,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP TDA8954TH/N1,118 technical specifications.
| Package/Case | HSOP |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 42.5V |
| Min Dual Supply Voltage | 12.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 420W |
| Max Supply Voltage | 42.5V |
| Min Supply Voltage | 12.5V |
| Mount | Surface Mount |
| Output Power | 210W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| Voltage Gain | 36dB |
| RoHS | Compliant |
Download the complete datasheet for NXP TDA8954TH/N1,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
