The TDA9150B is a specialized IC with 20 terminals, operating within a temperature range of -25°C to 70°C. It is supplied with a voltage between 7.2V and 8.8V. The device is packaged in a 0.300 INCH, PLASTIC, DIP-20 package type. It has a width of 7.62 and a length of 26.73. The TDA9150B is a single-function device with a temperature grade of OTHER.
NXP TDA9150B technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Width | 7.62 |
| Length | 26.73 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 8.8 |
| Supply Voltage-Min (Vsup) | 7.2 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.