The TDA9151B is a 20-pin dual-function IC from NXP, packaged in a DIP20 format. It operates within a temperature range of -25°C to 70°C and can handle supply voltages between 7.2V and 8.8V. The IC has 20 terminals and is designed for specialized video processing applications.
NXP TDA9151B technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Width | 7.62 |
| Length | 26.73 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 8.8 |
| Supply Voltage-Min (Vsup) | 7.2 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.