Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-339 |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Nominal Supply Current | 35mA |
| Package Quantity | 66 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |