The TDA9847 is a commercial-grade specialized IC with a 24-pin DIP package. It operates within a temperature range of 0 to 70 degrees Celsius. The IC has a maximum supply voltage of 8.8V and a maximum supply current of 20mA. It is available in a 0.400 INCH SOT-234-1 package, which measures 10.16mm in width and 21.85mm in length. The IC is designed for commercial applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Width | 10.16 |
| Length | 21.85 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 8.8 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 20 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |