The NXP TDA9874AHB is a PQFP-packaged audio amplifier IC with a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It has a nominal supply current of 59mA and a power dissipation of 750mW. The device is RoHS compliant and lead free. It is available in bulk packaging with 420 units per package.
NXP TDA9874AHB technical specifications.
| Package/Case | PQFP |
| Lead Free | Lead Free |
| Length | 13.9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Nominal Supply Current | 59mA |
| Package Quantity | 420 |
| Packaging | Bulk |
| Power Dissipation | 750mW |
| RoHS Compliant | Yes |
| Width | 13.9mm |
| RoHS | Compliant |
No datasheet is available for this part.