IC AUDIO/VIDEO DEMODULATOR, PDIP20, 0.300 INCH, SHRINK, PLASTIC, SOT-325-1, DIP-20, Receiver IC
NXP TDA9880 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Width | 7.62 |
| Length | 19.025 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP TDA9880 to view detailed technical specifications.
No datasheet is available for this part.