
IC AM/FM, AUDIO/VIDEO DEMODULATOR, PDSO24, 5.30 MM, PLASTIC, MO-150, SOT-340-1, SSOP-24, Receiver IC
Checking distributor stock and pricing after the page loads.
| Package/Case | SSOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 59 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
