NXP TDA9885TS/V5,118 technical specifications.
| Package/Case | SSOP |
| Gain | 66dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 305mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 63mA |
| RoHS | Compliant |
Download the complete datasheet for NXP TDA9885TS/V5,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
