NXP TDA9886TSDB technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Nominal Supply Current | 52mA |
| Package Quantity | 59 |
| RoHS | Not Compliant |
No datasheet is available for this part.