Sign in to ask questions about the NXP TDA9889TS/V1,518 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP TDA9889TS/V1,518 technical specifications.
| Package/Case | SSOP |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 55mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP TDA9889TS/V1,518 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.